



PCM20B-400-300-0.18 | |
---|---|
DigiKey Part Number | 1168-PCM20B-400-300-0.18-ND |
Manufacturer | |
Manufacturer Product Number | PCM20B-400-300-0.18 |
Description | THERM PAD 400X300MM BLACK |
Customer Reference | |
Detailed Description | Thermal Pad Black 400.00mm x 300.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 400.00mm x 300.00mm | |
Thickness | 0.0071" (0.180mm) | |
Material | Phase Change Compound | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Aluminum Foil | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |