

LP0007/01-LI2000-0.25 | |
---|---|
DigiKey Part Number | 1168-1910-ND |
Manufacturer | |
Manufacturer Product Number | LP0007/01-LI2000-0.25 |
Description | THERMAL PAD LUXEON H14/H24 |
Customer Reference | |
Detailed Description | LP LUXEON H14 and H24 Thermally Conductive Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LUXEON H14 and H24 | |
Shape | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Base Product Number |