LI2000-50M-320-0.15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LI2000-50M-320-0.15

LI2000A-50M-320-0.2

DigiKey Part Number
1168-1932-ND
Manufacturer
Manufacturer Product Number
LI2000A-50M-320-0.2
Description
THERM TAPE 50M X 320MM W/ADH WHT
Customer Reference
Detailed Description
Thermal Pad White 50.00m x 320.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Tape, Roll
Shape
Rectangular
Outline
50.00m x 320.00mm
Thickness
0.0080" (0.203mm)
Material
Silicone
Adhesive
Adhesive - Both Sides
Backing, Carrier
-
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.9W/m-K
Shelf Life
6 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.