

LI2000-50M-320-0.25 | |
---|---|
DigiKey Part Number | 1168-1934-ND |
Manufacturer | |
Manufacturer Product Number | LI2000-50M-320-0.25 |
Description | THERM TAPE 50M X 320MM W/ADH WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 50.00m x 320.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Tape, Roll | |
Shape | Rectangular | |
Outline | 50.00m x 320.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Ethylene Vinyl Acetate Copolymer (EVA) | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |