
FAM7-130-130-0.22-1A | |
---|---|
DigiKey Part Number | 1168-FAM7-130-130-0.22-1A-ND |
Manufacturer | |
Manufacturer Product Number | FAM7-130-130-0.22-1A |
Description | RF EMI ABSORB SHEET 130MMX5.118" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FAM7 Non-Conductive, Single Sided 5.118" (130.00mm) X 5.118" (130.00mm) X 0.008" (0.22mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 5.118" (130.00mm) | |
Width | 5.118" (130.00mm) | |
Thickness - Overall | 0.008" (0.22mm) | |
Operating Temperature | -30°C ~ 120°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.17000 | $128.17 |
10 | $113.40400 | $1,134.04 |
25 | $108.01360 | $2,700.34 |
50 | $104.10680 | $5,205.34 |
100 | $100.33740 | $10,033.74 |
250 | $95.55704 | $23,889.26 |
500 | $92.08744 | $46,043.72 |