DC0022/01-H48-6G-0.3-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC0022/01-H48-6G-0.3-2A
T-Global Technology’s Clicker Press Die Cutting Machine
T-Global Technology – ASTM Part Shore Hardness Testing

DC0022/01-TG-A486G-0.3-2A

DigiKey Part Number
1168-DC0022/01-TG-A486G-0.3-2A-ND
Manufacturer
Manufacturer Product Number
DC0022/01-TG-A486G-0.3-2A
Description
THERM PAD 57.15X44.45MM W/ADH
Customer Reference
Detailed Description
Thermal Pad Gray 57.15mm x 44.45mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Last Time Buy
Usage
Power Module
Type
Die-Cut Pad, Sheet
Shape
Rectangular
Outline
57.15mm x 44.45mm
Thickness
0.0120" (0.305mm)
Material
Silicone Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Last Time Buy Date: 31/12/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$103.21000$103.21
10$91.34700$913.47
25$87.00720$2,175.18
50$83.86060$4,193.03
100$80.82500$8,082.50
250$76.97548$19,243.87
500$74.18178$37,090.89
1,000$71.48653$71,486.53
Manufacturers Standard Package