



DC0011/10-TI900-0.12-0 | |
---|---|
DigiKey Part Number | 1168-DC0011/10-TI900-0.12-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/10-TI900-0.12-0 |
Description | THERM PAD 19.05MMX12.7MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 19.05mm x 12.70mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Viscose | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $5.02200 | $50.22 |
25 | $4.78120 | $119.53 |
50 | $4.60820 | $230.41 |
100 | $4.44200 | $444.20 |
250 | $4.23156 | $1,057.89 |
500 | $4.07862 | $2,039.31 |
1,000 | $3.93111 | $3,931.11 |
5,000 | $3.60848 | $18,042.40 |