TG-AH486-54-45-2.0-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AH486-54-45-2.0-0

DigiKey Part Number
1168-TG-AH486-54-45-2.0-0-ND
Manufacturer
Manufacturer Product Number
TG-AH486-54-45-2.0-0
Description
THERM PAD 54X45MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 54.00mm x 45.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Last Time Buy
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
54.00mm x 45.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.2W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Last Time Buy Date: 31/12/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.20000$31.20
10$27.62200$276.22
25$26.31480$657.87
50$25.36380$1,268.19
100$24.44740$2,444.74
250$23.28508$5,821.27
500$22.44198$11,220.99
1,000$21.62827$21,628.27
Manufacturers Standard Package