
EC-VA-MPEG2-8B-60-1080-EVVXC-A200T | |
---|---|
DigiKey Part Number | 1962-EC-VA-MPEG2-8B-60-1080-EVVXC-A200T-ND |
Manufacturer | |
Manufacturer Product Number | EC-VA-MPEG2-8B-60-1080-EVVXC-A200T |
Description | EVAL BRD EC-VA-MPEG2-8B-60-A200T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EC-VA-MPEG2-8B-60-1080-MD00C-A200T - Video Encoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | System-On-Chip (SOC) Technologies Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Encoder | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | EC-VA-MPEG2-8B-60-1080-MD00C-A200T | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33,576.68000 | $33,576.68 |