
SPS11R1LM4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPS11R1LM4H-1TR-ND - Tape & Reel (TR) 6017-SPS11R1LM4H-1CT-ND - Cut Tape (CT) 6017-SPS11R1LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPS11R1LM4H-1 |
Description | MEMS MIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) Omnidirectional () Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Sensitivity | - | |
S/N Ratio | 64.8dB | |
Voltage - Rated | 1.8 V | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.128" L x 0.089" W (3.25mm x 2.25mm) | |
Height (Max) | 0.031" (0.80mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $12.61200 | $126.12 |
| 25 | $11.47400 | $286.85 |
| 50 | $10.69460 | $534.73 |
| 100 | $9.97600 | $997.60 |
| 250 | $9.24556 | $2,311.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,900 | $7.55350 | $44,565.65 |


