
MBA02040C5108FRP00 | |
---|---|
DigiKey Part Number | 56-MBA02040C5108FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C5108FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C5108FRP00 |
Description | RES 5.1 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.87000 | $8.70 |
25 | $0.80800 | $20.20 |
50 | $0.76200 | $38.10 |
100 | $0.71930 | $71.93 |
250 | $0.66804 | $167.01 |
500 | $0.63242 | $316.21 |
1,000 | $0.60014 | $600.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56610 | $2,830.50 |
10,000 | $0.51026 | $5,102.60 |
15,000 | $0.50807 | $7,621.05 |
25,000 | $0.50557 | $12,639.25 |
35,000 | $0.50408 | $17,642.80 |
50,000 | $0.50261 | $25,130.50 |
60,000 | $0.50023 | $30,013.80 |
120,000 | $0.48507 | $58,208.40 |
125,000 | $0.48424 | $60,530.00 |