
SYNTRAC-PLM-410 | |
---|---|
DigiKey Part Number | 2054-SYNTRAC-PLM-410-ND |
Manufacturer | |
Manufacturer Product Number | SYNTRAC-PLM-410 |
Description | RF TXRX MOD CELL NAVIGATION CHIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-M1/NB-IoT, BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Integrated, Chip |
Datasheet | Datasheet |
EDA/CAD Models | SYNTRAC-PLM-410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -107.5dBm | |
Serial Interfaces | USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | SARA-N410, ATXMEGA128 | |
Memory Size | - | |
Voltage - Supply | 3.6V ~ 5V | |
Current - Receiving | - | |
Current - Transmitting | 100mA ~ 490mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $808.55000 | $808.55 |