

SL232K-001 | |
---|---|
DigiKey Part Number | 746-1032-ND |
Manufacturer | |
Manufacturer Product Number | SL232K-001 |
Description | ADAPTER SGL SRL 250KBPS 2.4GHZ |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz 802.15.4 RS-232, USB 250kbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Synapse Wireless | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | 802.15.4 | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | -102dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 250kbps | |
Features | - | |
Voltage - Supply | 4V ~ 5.25V | |
Base Product Number |