
RF100PD6 | |
---|---|
DigiKey Part Number | 746-1015-ND |
Manufacturer | |
Manufacturer Product Number | RF100PD6 |
Description | RF TXRX MOD 802.15.4RPSMA TH |
Customer Reference | |
Detailed Description | 802.15.4 Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | DSSS, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 18dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, RP-SMA | |
Utilized IC / Part | - | |
Memory Size | 60kB Flash | |
Voltage - Supply | 2.7V ~ 3.4V | |
Current - Receiving | 60mA | |
Current - Transmitting | 115mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |