VP6PX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $454.69160

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $439.33720

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $439.33720
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $439.33720
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $439.33720
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $439.33720
Datasheet
Image for VP6PX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP6PX

DigiKey Part Number
SC3692-ND
Manufacturer
Manufacturer Product Number
VP6PX
Description
CABLE M-M WECO 6' PURP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
WECo Male
2nd Connector Type
WECo Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Purple
Shielding
Unshielded
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$439.33720$10,983.43
Manufacturers Standard Package
Alternate Color
CABLE M-M WECO 6' ORG
In-Stock: 0
Unit Price: $439.33720
CABLE M-M WECO 6' YLW
In-Stock: 0
Unit Price: $439.33720
CABLE M-M WECO 6' BLU
In-Stock: 0
Unit Price: $439.33720
CABLE M-M WECO 6' GRN
In-Stock: 0
Unit Price: $439.33720
CABLE M-M WECO 6' RED
In-Stock: 0
Unit Price: $439.33720
Alternate Length
CABLE M-M WECO 1' PURP
In-Stock: 0
Unit Price: $351.53800
CABLE M-M WECO 3' PURP
In-Stock: 0
Unit Price: $383.46080
CABLE M-M WECO 4' PURP
In-Stock: 0
Unit Price: $397.06880
CABLE M-M WECO 5' PURP
In-Stock: 0
Unit Price: $419.64840
CABLE M-M WECO 7' PURP
In-Stock: 0
Unit Price: $453.62600