VP5OX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $419.64840

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $419.64840

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $419.64840
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $419.64840

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $419.64840
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $419.64840
Image for VP5OX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP5OX

DigiKey Part Number
SC3683-ND
Manufacturer
Manufacturer Product Number
VP5OX
Description
CABLE M-M WECO 5' ORG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 5.0' (1.52m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
WECo Male
2nd Connector Type
WECo Male
Length
5.0' (1.52m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Orange
Shielding
Unshielded
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$419.64840$10,491.21
Manufacturers Standard Package
Alternate Color
CABLE M-M WECO 5' BLK
In-Stock: 0
Unit Price: $419.64840
CABLE M-M WECO 5' YLW
In-Stock: 0
Unit Price: $419.64840
CABLE M-M WECO 5' PURP
In-Stock: 0
Unit Price: $419.64840
CABLE M-M WECO 5' RED
In-Stock: 0
Unit Price: $419.64840
CABLE M-M WECO 5' BLU
In-Stock: 0
Unit Price: $419.64840
Alternate Length
CABLE M-M WECO 1' ORG
In-Stock: 0
Unit Price: $344.99040
CABLE M-M WECO 2' ORG
In-Stock: 0
Unit Price: $381.19160
CABLE M-M WECO 3' ORG
In-Stock: 0
Unit Price: $367.53400
CABLE M-M WECO 4' ORG
In-Stock: 0
Unit Price: $397.06880
CABLE M-M WECO 6' ORG
In-Stock: 0
Unit Price: $439.33720