
M124 | |
|---|---|
DigiKey Part Number | 2221-M124-ND |
Manufacturer | |
Manufacturer Product Number | M124 |
Description | 2-CHANNEL AC RELAY MODULE 13.2ST |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM32F030F4 Relay Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | M5Stack | |
Type | Interface | |
Function | Relay | |
Utilized IC / Part | STM32F030F4 | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.33000 | $86.33 |











