PJRAS3X2S02AUX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $46.78000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $28.57682
Datasheet
Image for PJRAS3X2S02AUX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJRAS3X2S02AUX

DigiKey Part Number
PJRAS3X2S02AUX-ND
Manufacturer
Manufacturer Product Number
PJRAS3X2S02AUX
Description
CONN RCA JACK MONO 3.2MM R/A
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
PJRAS3X2S02AUX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
6 Sets of 2 Conductors, 9 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Shielded
Features
Grounding Tab
Insulation Color
Red, White, Yellow
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
34VAC/DC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
Copper Alloy
Body Color
Gold, Yellow
Includes
-
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.