15/32"-32 Locknut Nut 0.562" (14.27mm) 9/16" Copper Alloy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10531

DigiKey Part Number
SC2531-ND
Manufacturer
Manufacturer Product Number
P10531
Description
NUT LOCKNUT CU 15/32"-32
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15/32"-32 Locknut Nut 0.562" (14.27mm) 9/16" Copper Alloy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
15/32"-32
Manufacturer
Switchcraft Inc.
Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Width
0.562" (14.27mm) 9/16"
Part Status
Active
Material
Copper Alloy
Type
Locknut
Plating
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.03000$4.03
5$3.35400$16.77
10$3.10800$31.08
25$2.83160$70.79
50$2.64740$132.37
100$2.48370$248.37
250$2.29444$573.61
500$2.16900$1,084.50
1,000$2.05677$2,056.77
Manufacturers Standard Package