
NS112BX | |
---|---|
DigiKey Part Number | NS112BX-ND |
Manufacturer | |
Manufacturer Product Number | NS112BX |
Description | CONN JACK PHONE 1/4" 3POS OPEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.210" (5.33mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyester, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 3/8"-32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.70000 | $51.70 |
10 | $43.92600 | $439.26 |
25 | $41.17000 | $1,029.25 |
50 | $39.20400 | $1,960.20 |
100 | $37.33210 | $3,733.21 |
250 | $34.99556 | $8,748.89 |
500 | $33.32594 | $16,662.97 |
1,000 | $31.73666 | $31,736.66 |