HS2P9F26-BPE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS2P9F26-BPE
HS2 Series Dura-Pull® Connectors

HS2P9F26-BPE

DigiKey Part Number
SC3778-ND
Manufacturer
Manufacturer Product Number
HS2P9F26-BPE
Description
CONN RCPT FMALE 9POS GOLD SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
HS2P9F26-BPE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 135°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP)
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$327.80000$327.80
10$278.59600$2,785.96
25$261.16200$6,529.05
50$248.70180$12,435.09
100$236.84200$23,684.20
250$222.03416$55,508.54
Manufacturers Standard Package