HS2P5M20-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS2P5M20-BP
HS2 Series Dura-Pull® Connectors

HS2P5M20-BP

DigiKey Part Number
SC3739-ND
Manufacturer
Manufacturer Product Number
HS2P5M20-BP
Description
CONN RCPT MALE 5POS GOLD SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
HS2P5M20-BP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
125VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 135°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP)
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$173.45000$173.45
10$147.37700$1,473.77
25$138.14960$3,453.74
Manufacturers Standard Package