
HPCC4RAF | |
---|---|
DigiKey Part Number | HPCC4RAF-ND |
Manufacturer | |
Manufacturer Product Number | HPCC4RAF |
Description | CONN CIRC PLUG 4POS SILVER QC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Non-Gendered Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPCC4RAF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Fastening Type | Latch Lock, Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP25 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 50A | |
Voltage Rating | - | |
Cable Opening | 0.560" (14.22mm) | |
Operating Temperature | -55°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Audio, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $81.02860 | $8,102.86 |