
EHUSBAABX | |
|---|---|
DigiKey Part Number | SC2290-ND |
Manufacturer | |
Manufacturer Product Number | EHUSBAABX |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.62000 | $174.62 |
| 10 | $148.38200 | $1,483.82 |
| 25 | $139.08800 | $3,477.20 |
| 50 | $132.45000 | $6,622.50 |
| 100 | $126.13180 | $12,613.18 |
| 250 | $118.24324 | $29,560.81 |
| 500 | $112.60676 | $56,303.38 |











