
EHUSB3CABAPKG | |
---|---|
DigiKey Part Number | SC2294-ND |
Manufacturer | |
Manufacturer Product Number | EHUSB3CABAPKG |
Description | ADAPT USB MICR AB RCPT TO A RCPT |
Customer Reference | |
Detailed Description | Adapter Connector USB - micro AB, Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB - micro AB, Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $204.40000 | $204.40 |
10 | $173.73600 | $1,737.36 |
25 | $162.85840 | $4,071.46 |
50 | $155.08920 | $7,754.46 |
100 | $147.69030 | $14,769.03 |
250 | $138.45368 | $34,613.42 |
500 | $131.85458 | $65,927.29 |