Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAS760K04084 | |
|---|---|
DigiKey Part Number | 137-CAS760K04084-ND |
Manufacturer | |
Manufacturer Product Number | CAS760K04084 |
Description | CBL ASSY 2.0MM PLUG-CBL RND 3.3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 3.3' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.0mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, to Wire Leads | |
Length | 3.3' (1.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Thread Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $150.58170 | $15,058.17 |

