CARA761KS07990 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $151.97740

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $142.74250

Parametric Equivalent


Switchcraft Inc.
In Stock: 94
Unit Price: $195.67000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $196.81270

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $187.70180
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CARA761KS07990

DigiKey Part Number
137-CARA761KS07990-ND
Manufacturer
Manufacturer Product Number
CARA761KS07990
Description
CBL ASSY 2.5MM PLUG-CBL RND 6.6'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, Sealed, to Wire Leads Round 6.6' (2.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug, Right Angle, Thread Lock, Sealed, to Wire Leads
Length
6.6' (2.00m)
Cable Type
Round
Shielding
Unshielded
Usage
Thread Lock, Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$150.70630$15,070.63
Manufacturers Standard Package