722RAHLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

722RAHLP

DigiKey Part Number
137-722RAHLP-ND
Manufacturer
Manufacturer Product Number
722RAHLP
Description
LOW PROFILE RAPC MOUNT DC POWER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
722RAHLP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Voltage - Rated
12VDC
Current Rating (Amps)
7.5 A
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Contact Material - Plating
Silver
Body Material
Copper Alloy
Includes
-
Housing Material
Copper Alloy
Contact Material
Copper Alloy
Thread Size
5/16"-32
Body Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$51.86000$51.86
10$44.06600$440.66
25$41.30480$1,032.62
50$39.33080$1,966.54
100$37.45310$3,745.31
300$34.66030$10,398.09
500$33.43410$16,717.05
1,000$31.83965$31,839.65
2,500$29.84870$74,621.75
Manufacturers Standard Package