
57HB3FX | |
|---|---|
DigiKey Part Number | SC2417-ND |
Manufacturer | |
Manufacturer Product Number | 57HB3FX |
Description | CONN RCPT FMALE DIN 3P SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 57HB3FX Models |
Category | Fastening Type Push-Twist |
Mfr | Orientation B |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Steel |
Connector Type | Contact Finish - Mating Tin |
Number of Positions 3 | Features Ground |
Shell Size - Insert DIN (180 Degree) | Shielding |
Mounting Type Panel Mount | Insert Material Plastic |
Mounting Feature Flange | Base Product Number |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.13000 | $76.13 |
| 10 | $64.68700 | $646.87 |
| 25 | $60.62880 | $1,515.72 |
| 50 | $57.73460 | $2,886.73 |
| 150 | $53.42880 | $8,014.32 |
| 300 | $50.87983 | $15,263.95 |
| 600 | $48.45327 | $29,071.96 |
| 1,050 | $46.57973 | $48,908.72 |


