250S28 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $74.94430
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $74.94430
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $74.94430
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $74.94430
Datasheet
250S28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250S28

DigiKey Part Number
137-250S28-ND
Manufacturer
Manufacturer Product Number
250S28
Description
SEALED 1/4" PLUG, MONO, 0.261" [
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Strain Relief
Insulation Color
-
Operating Temperature
-20°C ~ 50°C
Voltage - Rated
-
Mating Length/Depth
1.140" (28.96mm)
Contact Material - Plating
-
Body Material
-
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Plastic
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$74.94430$7,494.43
Manufacturers Standard Package