157
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157

DigiKey Part Number
137-157-ND
Manufacturer
Manufacturer Product Number
157
Description
THICK PANEL JAX WITH STRAP NUT A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
Copper Alloy
Body Color
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
0.297" (7.54mm)
Panel Hole Size
-
Thread Size
3/8-32 UNF-2A
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$130.23000$130.23
10$110.68700$1,106.87
25$103.75280$2,593.82
50$98.80220$4,940.11
100$94.08680$9,408.68
300$87.07480$26,122.44
500$83.99588$41,997.94
1,000$79.99248$79,992.48
Manufacturers Standard Package