




13E | |
---|---|
DigiKey Part Number | SC1093-ND |
Manufacturer | |
Manufacturer Product Number | 13E |
Description | CONN JACK MONO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 13E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | 25VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy | |
Body Color | Silver | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | 0.375" (9.52mm) | |
Thread Size | 3/8"-32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.29000 | $103.29 |
10 | $87.76700 | $877.67 |
25 | $82.27080 | $2,056.77 |
50 | $78.34440 | $3,917.22 |
100 | $74.60510 | $7,460.51 |
300 | $69.04383 | $20,713.15 |
500 | $66.60254 | $33,301.27 |
1,000 | $63.42727 | $63,427.27 |