
11W07 | |
---|---|
DigiKey Part Number | 137-11W07-ND |
Manufacturer | |
Manufacturer Product Number | 11W07 |
Description | SEALED 1/4" JACK, MONO, OPEN CIR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.255" (6.48mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Silver | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | 0.375" (9.52mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $44.06350 | $4,406.35 |