Image for SN3002MD240GI-2MA4-3GA-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN3002MD240GI-2MA4-3GA-STD

DigiKey Part Number
1052-SN3002MD240GI-2MA4-3GA-STD-ND
Manufacturer
Manufacturer Product Number
SN3002MD240GI-2MA4-3GA-STD
Description
INDUSTRIAL M.2 PCIE SSD, N-30M2
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe PCIe Gen 4 M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Swissbit
Speed - Read
3.7GB/s
Series
Speed - Write
1.48GB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Type
NVMe PCIe Gen 4
Memory Size
240GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$3,942.62000$3,942.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.