
SG2600CE080GI-1TB2-1DB-STD | |
---|---|
DigiKey Part Number | 1052-SG2600CE080GI-1TB2-1DB-STD-ND |
Manufacturer | |
Manufacturer Product Number | SG2600CE080GI-1TB2-1DB-STD |
Description | MEM CRD CFEXPRESS 80GB CLS2 PSLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFexpress 80GB Class 2 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFexpress | |
Memory Size | 80GB | |
Speed | Class 2 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,471.66000 | $1,471.66 |
10 | $1,354.97900 | $13,549.79 |
25 | $1,309.90080 | $32,747.52 |
50 | $1,276.54620 | $63,827.31 |