cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2000CE120GI-1TB1-1DB-STD

DigiKey Part Number
1052-SG2000CE120GI-1TB1-1DB-STD-ND
Manufacturer
Manufacturer Product Number
SG2000CE120GI-1TB1-1DB-STD
Description
MEM CRD CFEXPRESS 120GB CLS2 TLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Card CFexpress 120GB Class 2 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Type
CFexpress
Memory Size
120GB
Speed
Class 2
Technology
TLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,059.79000$1,059.79
10$976.53700$9,765.37
25$944.22040$23,605.51
50$920.24700$46,012.35
Manufacturers Standard Package