
SG2000CE060GI-1TB1-1DB-STD | |
---|---|
DigiKey Part Number | 1052-SG2000CE060GI-1TB1-1DB-STD-ND |
Manufacturer | |
Manufacturer Product Number | SG2000CE060GI-1TB1-1DB-STD |
Description | MEM CRD CFEXPRESS 60GB CLS 2 TLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFexpress 60GB Class 2 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFexpress | |
Memory Size | 60GB | |
Speed | Class 2 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $755.29000 | $755.29 |
10 | $696.53400 | $6,965.34 |
25 | $673.63120 | $16,840.78 |
50 | $656.60580 | $32,830.29 |
100 | $639.89810 | $63,989.81 |