USB Flash Drive 4GB FLASH - NAND (SLC) USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFU34096E1AE1TO-I-MS-1B1-STD

DigiKey Part Number
1052-SFU34096E1AE1TO-I-MS-1B1-STD-ND
Manufacturer
Manufacturer Product Number
SFU34096E1AE1TO-I-MS-1B1-STD
Description
USB FLASH DRIVE 4GB SLC USB 3.0
Customer Reference
Detailed Description
USB Flash Drive 4GB FLASH - NAND (SLC) USB 3.0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
FLASH - NAND (SLC)
Mfr
Type
Series
Speed - Read
175MB/s
Packaging
Bulk
Speed - Write
90MB/s
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Memory Size
Size / Dimension
67.80mm L x 18.00mm W x 8.30mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 15/9/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,330.40000$1,330.40
Manufacturers Standard Package