
SFU34096C1AE2TO-I-GE-1BP-STD | |
---|---|
DigiKey Part Number | 1052-SFU34096C1AE2TO-I-GE-1BP-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU34096C1AE2TO-I-GE-1BP-STD |
Description | USB FLASH DRIVE 4GB PSLC USB 3.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 4GB FLASH - NAND (pSLC) USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (pSLC) | |
Type | ||
Speed - Read | 197MB/s | |
Speed - Write | 126MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 24.00mm L x 12.10mm W x 4.50mm H | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $445.35000 | $445.35 |
10 | $411.33700 | $4,113.37 |
25 | $397.96440 | $9,949.11 |
50 | $387.99400 | $19,399.70 |
100 | $378.17970 | $37,817.97 |