
SFU20512E1BP2TO-C-MS-111-STD | |
---|---|
DigiKey Part Number | SFU20512E1BP2TO-C-MS-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU20512E1BP2TO-C-MS-111-STD |
Description | USB FLASH DRIVE 512MB SLC USB2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 512MB FLASH - NAND (SLC) USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 32MB/s | |
Speed - Write | 23MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 67.85mm L x 17.97mm W x 8.35mm H | |
Weight | - |