
SFSD064GN4BM1MT-E-3F-2E1-STD | |
---|---|
DigiKey Part Number | SFSD064GN4BM1MT-E-3F-2E1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD064GN4BM1MT-E-3F-2E1-STD |
Description | MEM CARD SDXC 64GB 10 UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 64GB Class 10, UHS Class 1 MLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | SDXC™ | |
Memory Size | 64GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |