Direct

Category | Memory Size 512MB |
Manufacturer Swissbit | Speed Class 6 |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type SD™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD0512L1BN1WI-I-ME-111-STD | Swissbit | 23 | 1052-SFSD0512L1BN1WI-I-ME-111-STD-ND | $625.00000 | Direct |


