SFSA1T92Q2AK8TO-C-8C-246-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFSA1T92Q2AK8TO-C-8C-246-STD
SFSA1T92Q2AK8TO-C-8C-246-STD

SFSA1T92Q2AK8TO-C-8C-246-STD

DigiKey Part Number
1052-SFSA1T92Q2AK8TO-C-8C-246-STD-ND
Manufacturer
Manufacturer Product Number
SFSA1T92Q2AK8TO-C-8C-246-STD
Description
SSD 1.92TB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Size
1.92TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
565MB/s
Speed - Write
495MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6,666.11000$6,666.11
10$6,401.03900$64,010.39
Manufacturers Standard Package