
SFSD032GL2AM1TO-E-ZK-22P-STD | |
---|---|
DigiKey Part Number | 1052-SFSD032GL2AM1TO-E-ZK-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GL2AM1TO-E-ZK-22P-STD |
Description | MEM CD SDHC SDXC 32GB 10UHS PSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 32GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $475.09000 | $475.09 |
10 | $438.72200 | $4,387.22 |
25 | $424.44320 | $10,611.08 |