SFSD032GL1AM1TB-I-EF-21P-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD032GL1AM1TB-I-EF-21P-STD

DigiKey Part Number
1052-SFSD032GL1AM1TB-I-EF-21P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD032GL1AM1TB-I-EF-21P-STD
Description
MEM CD SDHC SDXC 32GB CL 10 PSLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 32GB Class 10 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
SDHC™, SDXC™
Memory Size
32GB
Speed
Class 10
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$519.85000$519.85
10$479.89300$4,798.93
25$464.23880$11,605.97
50$452.57240$22,628.62
100$441.10270$44,110.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.