
SFSD016GL2AM1TO-E-ZK-23P-STD | |
---|---|
DigiKey Part Number | 1052-SFSD016GL2AM1TO-E-ZK-23P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GL2AM1TO-E-ZK-23P-STD |
Description | MEM CRD SDHC SDXC 16GB 10UHSPSLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 16GB Class 10, UHS-I, U3, V30, A2 pSLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS-I, U3, V30, A2 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $374.64000 | $374.64 |