MFR Recommended

SFSD008GN1AM1TO-I-5E-24P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD008GN1AM1TO-I-5E-24P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD008GN1AM1TO-I-5E-24P-STD |
Description | INDUSTRIAL MICROSD CARD, S-56U, |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Swissbit | Memory Size 8GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology pSLC |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD008GN1AM1TB-I-CE-22Q-STD | Swissbit | 0 | 1052-SFSD008GN1AM1TB-I-CE-22Q-STD-ND | $1,153.89000 | MFR Recommended |


