SFSA960GV2AK4TO-C-8C-226-STD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Swissbit
In Stock: 0
Unit Price: $3,278.81000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA960GV2AK4TO-C-8C-226-STD

DigiKey Part Number
1052-SFSA960GV2AK4TO-C-8C-226-STD-ND
Manufacturer
Manufacturer Product Number
SFSA960GV2AK4TO-C-8C-226-STD
Description
SSD 960GB SLIM-SATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Not For New Designs
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
Slim-SATA
Speed - Read
565MB/s
Speed - Write
495MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
54.00mm × 39.00mm × 4.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,257.48000$3,257.48
Manufacturers Standard Package