
SFSA960GU2AK4TO-I-8C-236-STD | |
---|---|
DigiKey Part Number | 1052-SFSA960GU2AK4TO-I-8C-236-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA960GU2AK4TO-I-8C-236-STD |
Description | SSD 960GB MSATA TLC SATAIII 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 565MB/s | |
Speed - Write | 495MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 50.80mm x 29.85mm x 3.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,474.07000 | $3,474.07 |
10 | $3,193.49700 | $31,934.97 |
25 | $3,086.30200 | $77,157.55 |