
SFSA960GM2AK4TO-I-8C-636-STD | |
---|---|
DigiKey Part Number | 1052-SFSA960GM2AK4TO-I-8C-636-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA960GM2AK4TO-I-8C-636-STD |
Description | SSD 960GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 565MB/s | |
Speed - Write | 495MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.58mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,458.59000 | $3,458.59 |
10 | $3,179.27200 | $31,792.72 |
25 | $3,072.56120 | $76,814.03 |